ROHM 650 V 10 A Diode 2-Pin TO-220FM-2LGE SCS310AMC7G

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.82

(exc. VAT)

€9.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.91€7.82-
20 - 198€3.52€7.049%
200 - 998€3.25€6.5016%
1000 - 1998€3.02€6.0422%
2000 +€2.70€5.4030%

*price indicative

RS Stock No.:
264-972
Mfr. Part No.:
SCS310AMC7G
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220FM-2LGE

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

SCS310

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

6μA

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Schottky Barrier Diode that promises to enhance performance and efficiency in various applications. Designed to withstand harsh conditions with a robust voltage rating and high surge current capability, this diode is perfect for high-speed switching applications. Its unique construction employs silicon carbide technology, which significantly reduces switching losses and improves thermal management.

Minimised temperature dependence improves efficiency

Compact TO 220FM package facilitates convenient installation

Supports a wide range of operating temperatures for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy