ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- RS Stock No.:
- 264-977
- Mfr. Part No.:
- SCS308AMC7G
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.93
(exc. VAT)
€8.52
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.465 | €6.93 | - |
| 20 - 198 | €3.12 | €6.24 | 9% |
| 200 - 998 | €2.88 | €5.76 | 16% |
| 1000 - 1998 | €2.67 | €5.34 | 22% |
| 2000 + | €2.395 | €4.79 | 30% |
*price indicative
- RS Stock No.:
- 264-977
- Mfr. Part No.:
- SCS308AMC7G
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220FM-2LGE | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS308 | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.71V | |
| Peak Reverse Current Ir | 4.8μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220FM-2LGE | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS308 | ||
Rectifier Type SiC Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.71V | ||
Peak Reverse Current Ir 4.8μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode marks a significant advancement in high-performance semiconductor technology. Designed to operate efficiently at elevated temperatures, it supports a robust 650V reverse voltage, making it ideal for PFC boost topologies and secondary side rectification in various applications.
Designed to withstand reverse voltages up to 650V enhancing reliability
Available in tube packaging for convenient handling and implementation
Compatibility with various circuit configurations enhances design flexibility
Related links
- ROHM 650 V 4 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS304AMC7G
- ROHM 650 V 15 A Diode 3-Pin TO-220FM-2LGE SCS315AMC7G
- ROHM 650 V 12 A Diode 2-Pin TO-220FM-2LGE SCS312AMC7G
- ROHM 650 V 10 A Diode 2-Pin TO-220FM-2LGE SCS310AMC7G
- ROHM 650 V 6 A Diode 2-Pin TO-220FM-2LGE SCS306AMC7G
- ROHM 650 V 20 A Diode 2-Pin TO-220FM-2LGE SCS320AMC7G
- ROHM 650 V 8 A Diode SiC Schottky 3-Pin TO-220ACGE SCS308AGC16
- STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
