ROHM 650 V 6 A Diode 2-Pin TO-220FM-2LGE SCS306AMC7G
- RS Stock No.:
- 264-975
- Mfr. Part No.:
- SCS306AMC7G
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.04
(exc. VAT)
€9.88
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.02 | €8.04 |
| 20 - 198 | €3.61 | €7.22 |
| 200 - 998 | €3.33 | €6.66 |
| 1000 - 1998 | €3.095 | €6.19 |
| 2000 + | €2.77 | €5.54 |
*price indicative
- RS Stock No.:
- 264-975
- Mfr. Part No.:
- SCS306AMC7G
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FM-2LGE | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS306 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Peak Reverse Current Ir | 3.6μA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FM-2LGE | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS306 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Peak Reverse Current Ir 3.6μA | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed to deliver exceptional performance in high-speed switching applications. This innovative component stands out due to its high surge current capability and optimised thermal characteristics, making it ideal for modern PFC boost topologies and secondary side rectification in power electronics.
Optimised thermal characteristics increase overall reliability
Specifically designed for high speed switching operations
Suitable for a wide range of applications including data centres
Related links
- ROHM 650 V 4 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS304AMC7G
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650 V 15 A Diode 3-Pin TO-220FM-2LGE SCS315AMC7G
- ROHM 650 V 12 A Diode 2-Pin TO-220FM-2LGE SCS312AMC7G
- ROHM 650 V 10 A Diode 2-Pin TO-220FM-2LGE SCS310AMC7G
- ROHM 650 V 20 A Diode 2-Pin TO-220FM-2LGE SCS320AMC7G
- ROHM 650 V 15 A Diode 2-Pin TO-220FM SCS215AMC
- ROHM 650 V 6 A Diode Schottky 3-Pin D2PAK SCS206AJTLL
