ROHM 650 V 20 A Diode 2-Pin TO-220FM-2LGE SCS320AMC7G
- RS Stock No.:
- 265-138
- Mfr. Part No.:
- SCS320AMC7G
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | €6.67 |
| 10 - 99 | €6.00 |
| 100 - 499 | €5.52 |
| 500 - 999 | €5.14 |
| 1000 + | €4.60 |
*price indicative
- RS Stock No.:
- 265-138
- Mfr. Part No.:
- SCS320AMC7G
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FM-2LGE | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS320 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Forward Voltage Vf | 1.71V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FM-2LGE | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS320 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Peak Reverse Current Ir 400μA | ||
Maximum Forward Voltage Vf 1.71V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM SiC Schottky Barrier Diode designed to meet the demands of modern power applications. Featuring a robust TO-220FM-2LGE package, this diode excels in delivering superior efficiency with reduced thermal dependence. Engineered for high-speed switching and exceptional surge current handling, it is perfect for use in applications such as PFC boost topology and secondary side rectification.
Robust packaging supports effective thermal management
Low forward voltage drop reduces power loss during operation
Ideal for both industrial and consumer electronic applications
Related links
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650 V 4 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS304AMC7G
- ROHM 650 V 12 A Diode 2-Pin TO-220FM-2LGE SCS312AMC7G
- ROHM 650 V 6 A Diode 2-Pin TO-220FM-2LGE SCS306AMC7G
- ROHM 650 V 10 A Diode 2-Pin TO-220FM-2LGE SCS310AMC7G
- ROHM 650 V 15 A Diode 3-Pin TO-220FM-2LGE SCS315AMC7G
- ROHM 650 V 15 A Diode 2-Pin TO-220FM SCS215AMC
- ROHM 650 V 20 A Diode 3-Pin TO-220ACGE SCS320AGC16
