ROHM 650 V 6 A Diode Schottky 3-Pin D2PAK SCS206AJTLL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
187-9347
Mfr. Part No.:
SCS206AJTLL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Reverse Repetitive Voltage (Vrrm)

650 V

Maximum Continuous Forward Current (If)

6 A

Product Type

Diode

Rectifier Type

Schottky

Pin Count

3

Package Type

TO-263

Automotive Standard

No

Diode Configuration

Single

Height

4.5 mm

Length

15.1 mm

Maximum Forward Voltage (Vf)

1.63 V

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

90 A

Peak Reverse Current (Ir)

120 μA

Series

SCS206AJ

Standards/Approvals

No

Width

10.1 mm

COO (Country of Origin):
KR
Switching loss reduced, enabling high-speed switching . (Surface mount package).

Shorter recovery time

Reduced temperature dependence

High-speed switching possible

Applications

PFC Boost Topology

Secondary Side Rectification

Data Center

PV Power Conditioners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy