ROHM 600 V 10 A Diode Fast Recovery 3-Pin TO220NFN RF1005TF6S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-0441
Mfr. Part No.:
RF1005TF6S
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Through Hole

Product Type

Diode

Package Type

TO220NFN

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

3

Maximum Forward Voltage Vf

350mV

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

10μA

Peak Reverse Recovery Time trr

40ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.5mm

Height

15mm

Length

10mm

Automotive Standard

No

ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.

High-reliability TO-220 package product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy