ROHM 60 V 1 A Diode Schottky 2-Pin DO-214AC RB168L-60TFTE25
- RS Stock No.:
- 265-363
- Mfr. Part No.:
- RB168L-60TFTE25
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- Plus 1,275 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.295 | €7.38 |
| 100 - 225 | €0.28 | €7.00 |
| 250 - 475 | €0.26 | €6.50 |
| 500 - 975 | €0.24 | €6.00 |
| 1000 + | €0.23 | €5.75 |
*price indicative
- RS Stock No.:
- 265-363
- Mfr. Part No.:
- RB168L-60TFTE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | RB168L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1.5μA | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.3mm | |
| Width | 2.8mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series RB168L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1.5μA | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 5.3mm | ||
Width 2.8mm | ||
Standards/Approvals AEC-Q101 | ||
Height 2.2mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Super low IR Schottky barrier diode is perfect for general rectification applications and is designed for high reliability in automotive environments. Its low reverse leakage current ensures efficient operation, making it a dependable choice for automotive electronics.
High reliability
Small power mould type
Super low IR
Related links
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-60DDTE25
- ROHM 40 V 1 A Schottky Barrier Schottky 2-Pin DO-214AC
- ROHM 40 V 1 A Schottky Barrier Schottky 2-Pin DO-214AC RB168L-40TFTE25
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin DO-214AC
- ROHM 60 V 1 A Diode Schottky 2-Pin PMDE
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM-60TFTR
