IXYS 1.2 kV 10 A Diode Switching 2-Pin TO-220 DHG10I1200PM
- RS Stock No.:
- 462-231
- Distrelec Article No.:
- 304-29-642
- Mfr. Part No.:
- DHG10I1200PM
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.17
(exc. VAT)
€18.66
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.034 | €15.17 |
| 25 + | €2.376 | €11.88 |
*price indicative
- RS Stock No.:
- 462-231
- Distrelec Article No.:
- 304-29-642
- Mfr. Part No.:
- DHG10I1200PM
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 3.56V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 15μA | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Height | 9.19mm | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 3.56V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 15μA | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Height 9.19mm | ||
Length 10.36mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1200 V 10 A Diode Switching 2-Pin TO-220
- IXYS 1200 V 10 A Diode Switching 2-Pin TO-220AC DHG10I1200PA
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247AD
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220AC
- IXYS 1200 V 109 A Diode Switching 2-Pin TO-247AD
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247AD
- IXYS 1200 V 20 A High Performance Fast Recovery Diode Switching 2-Pin TO-247AD
- IXYS 1200 V 30 A Diode Switching 2-Pin TO-247AD DHG30I1200HA
