IXYS 1.2 kV 20 A High Performance Fast Recovery Diode Switching 2-Pin TO-247AD
- RS Stock No.:
- 146-1701
- Mfr. Part No.:
- DHG20I1200HA
- Manufacturer:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1701
- Mfr. Part No.:
- DHG20I1200HA
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | High Performance Fast Recovery Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | Sonic-FRD | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 135A | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Forward Voltage Vf | 3.52V | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Standards/Approvals | UL 94V-0, RoHS, IEC 60747 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type High Performance Fast Recovery Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series Sonic-FRD | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 135A | ||
Peak Reverse Current Ir 30μA | ||
Maximum Forward Voltage Vf 3.52V | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Height 21.46mm | ||
Length 16.26mm | ||
Width 5.3mm | ||
Standards/Approvals UL 94V-0, RoHS, IEC 60747 | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 20 A High Performance Fast Recovery Diode Switching 2-Pin TO-247AD DHG20I1200HA
- IXYS 1.2 kV 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-12A
- IXYS 1.2 kV 109 A Diode Switching 2-Pin TO-247AD
- IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD
- IXYS 1.2 kV 26 A Diode Switching 2-Pin TO-247AD
- IXYS 1.2 kV 26 A Diode Switching 2-Pin TO-247AD DSEI30-12A
- IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD DSEI60-12A
- IXYS 1.2 kV 30 A Diode Switching 2-Pin TO-247AD DHG30I1200HA
