IXYS 1.2 kV 26 A Diode Switching 2-Pin TO-247AD DSEI30-12A

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€6.91

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.91-
5 - 9€6.565%
10 - 14€6.249%
15 - 19€5.8615%
20 +€5.7416%

*price indicative

Packaging Options:
RS Stock No.:
711-5310
Distrelec Article No.:
170-05-721
Mfr. Part No.:
DSEI30-12A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current If

26A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

DSEI30

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

2.55V

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

750μA

Peak Non-Repetitive Forward Surge Current Ifsm

210A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

60ns

Length

16.26mm

Height

21.46mm

Width

5.3mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy