Semikron Danfoss 400V 240A, Diode, 2-Pin E 15 SKN 240/04
- RS Stock No.:
- 656-518
- Mfr. Part No.:
- SKN 240/04
- Manufacturer:
- Semikron Danfoss
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€53.90
(exc. VAT)
€66.30
(inc. VAT)
- RS Stock No.:
- 656-518
- Mfr. Part No.:
- SKN 240/04
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mounting Type | Stud | |
| Package Type | E 15 | |
| Maximum Continuous Forward Current | 240A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Stud Anode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.4V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 6kA | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mounting Type Stud | ||
Package Type E 15 | ||
Maximum Continuous Forward Current 240A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Stud Anode | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.4V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 6kA | ||
- COO (Country of Origin):
- BR
Related links
- Semikron Danfoss 1.2 kV 240 A Diode Rectifier Diode 2-Pin E-15 SKN 240/12
- Semikron Danfoss 1.6 kV 500 A Diode High Voltage 2-Pin E-15 SKN 240/16
- Semikron Danfoss 1.2 kV 130 A Diode Rectifier Diode 2-Pin E-14 SKN 130/12
- Semikron Danfoss 1.6 kV 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
- Semikron Danfoss 1.2 kV 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12
- Semikron Danfoss 1600 V 50 A 2-Pin E-11 SKN 45/16
- Semikron Danfoss 1.6 kV 150 A Diode High Voltage 2-Pin E-12 SKN 70/16
- Semikron Danfoss 1.6 kV 95 A Diode High Voltage 2-Pin E-11 SKN 71/16
