Semikron Danfoss 1.2 kV 240 A Diode Rectifier Diode 2-Pin E-15 SKN 240/12
- RS Stock No.:
- 656-530
- Mfr. Part No.:
- SKN 240/12
- Manufacturer:
- Semikron Danfoss
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.90
(exc. VAT)
€66.30
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
- Plus 65 unit(s) shipping from 06 November 2026
- Plus 24 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €53.90 |
| 10 - 49 | €47.39 |
| 50 - 249 | €46.14 |
| 250 - 499 | €44.90 |
| 500 + | €43.75 |
*price indicative
- RS Stock No.:
- 656-530
- Mfr. Part No.:
- SKN 240/12
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Stud Mount | |
| Product Type | Diode | |
| Package Type | E-15 | |
| Maximum Continuous Forward Current If | 240A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 60mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6kA | |
| Maximum Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Length | 36.93mm | |
| Width | 32mm | |
| Height | 36.93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Stud Mount | ||
Product Type Diode | ||
Package Type E-15 | ||
Maximum Continuous Forward Current If 240A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Stud Anode | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Reverse Current Ir 60mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6kA | ||
Maximum Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Length 36.93mm | ||
Width 32mm | ||
Height 36.93mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BR
Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.
High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Diodes and Rectifiers, Semikron
Related links
- Semikron Danfoss 400V 240A 2-Pin E 15 SKN 240/04
- Semikron Danfoss 1600 V 500 A Diode High Voltage 2-Pin E-15 SKN 240/16
- Semikron Danfoss 1200 V 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKN 130/12
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKR 130/12
- Semikron Danfoss 1600 V 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
- Semikron Danfoss 1200 V 380 A Diode Rectifier Diode 3-Pin A-77 SKKE 380/12
- Semikron Danfoss 1200 V 82 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 81/12
