ROHM 60 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VAM-60TR
- RS Stock No.:
- 687-436
- Mfr. Part No.:
- RB178VAM-60TR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 33%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€0.74
(exc. VAT)
€0.92
(inc. VAT)
In Stock
- 11,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 48 | €0.37 | €0.74 | - |
| 50 - 198 | €0.245 | €0.49 | 33% |
| 200 - 998 | €0.185 | €0.37 | 50% |
| 1000 + | €0.125 | €0.25 | 66% |
*price indicative
- RS Stock No.:
- 687-436
- Mfr. Part No.:
- RB178VAM-60TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | TUMD2M | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | RB178VAM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Diode & Rectifier | ||
Package Type TUMD2M | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series RB178VAM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed to ensure optimal performance in general rectification applications. With a peak reverse voltage of 60 V and a forward rectified current capacity of 1 A, this diode excels in both efficiency and durability. Its small mould type makes it suitable for compact designs, while its super low reverse current enhances energy conservation in electronic circuits. Engineered for exceptional reliability, making it an ideal choice for a diverse range of electronic devices, ensuring they operate smoothly under various conditions.
High reliability ensures long-term performance in critical applications
Compact mould type allows for ease of integration into smaller electronic systems
Super low reverse current contributes to improved energy efficiency
Designed for general rectification, ensuring effectiveness in a variety of applications
Outstanding thermal stability with a junction temperature capability of up to 150°C
Glass epoxy mounting compatibility facilitates robust installation methods
Average forward current rating of 1 A supports a wide range of operational needs.
Related links
- ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VAM-40TR
- ROHM 60 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-60FHTR
- ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-40FHTR
- ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323HE RB160VAM-60TR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE RB168VWM-60TR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB162LAM-60TR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB160MM-60TR
