ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VAM-40TR
- RS Stock No.:
- 687-435
- Mfr. Part No.:
- RB178VAM-40TR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€0.74
(exc. VAT)
€0.92
(inc. VAT)
In Stock
- 2,928 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 48 | €0.37 | €0.74 |
| 50 - 198 | €0.245 | €0.49 |
| 200 - 998 | €0.185 | €0.37 |
| 1000 + | €0.125 | €0.25 |
*price indicative
- RS Stock No.:
- 687-435
- Mfr. Part No.:
- RB178VAM-40TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | TUMD2M | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB178VAM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type TUMD2M | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB178VAM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode engineered for general rectification applications. This component stands out with its 40 V repetitive peak reverse voltage capability and an impressive forward current rating of 1 A. Designed in a compact mould type, it ensures high reliability in various electronic circuits. Its small form factor makes it an ideal choice for space-conscious designs and effective thermal management.
High reliability ensures durability in diverse electronic environments
Compact mould design aids in effective use of limited space in circuit layouts
Super low reverse current minimises energy waste and improves efficiency
Ideal for general rectification applications, enhancing overall circuit performance
Designed for seamless integration in a wide variety of electronic equipment
Provides enhanced thermal management, supporting reliable operation at elevated temperatures
Operates effectively in typical conditions, ensuring stability and consistent performance
Related links
- ROHM 60 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VAM-60TR
- ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-40FHTR
- ROHM 60 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-60FHTR
- ROHM 100 V 700 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VYM100FHTR
- ROHM 150 V 500 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB568VAM150TR
- ROHM 150 V 500 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB568VYM150FHTR
- ROHM 100 V 700 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VAM100TR
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM-40TR
