ROHM 60 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-60FHTR
- RS Stock No.:
- 687-416
- Mfr. Part No.:
- RB178VYM-60FHTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 31%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€0.67
(exc. VAT)
€0.82
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 48 | €0.335 | €0.67 | - |
| 50 - 198 | €0.23 | €0.46 | 31% |
| 200 + | €0.11 | €0.22 | 67% |
*price indicative
- RS Stock No.:
- 687-416
- Mfr. Part No.:
- RB178VYM-60FHTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | TUMD2M | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | RB178VYM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Diode & Rectifier | ||
Package Type TUMD2M | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series RB178VYM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed to deliver high reliability and efficiency in a compact mould form factor. This product is AEC-Q101 qualified, ensuring it meets automotive-grade standards for mission-critical applications. The diode operates at a repetitive peak reverse voltage of 60V and supports a continuous forward current of 1A, making it ideal for general rectification in various electronic devices. Its exceptional surge handling capability of up to 5A allows for robustness even in demanding situations, ensuring reliable performance across diverse applications.
High reliability ensures long-term performance, suitable for automotive and industrial applications
Compact mould type facilitates easy integration into space-constrained designs
Super low reverse leakage current minimises power loss and improves efficiency
AEC Q101 qualification confirms compliance with rigorous reliability standards
High surge current tolerance protects against transient events, enhancing durability
Versatile packaging in embossed tape simplifies automated assembly processes
Operating temperature range allows for use in various environmental conditions
Related links
- ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-40FHTR
- ROHM 60 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VAM-60TR
- ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VAM-40TR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM-60FHTR
- ROHM 100 V 700 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VYM100FHTR
- ROHM 150 V 500 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB568VAM150TR
- ROHM 150 V 500 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB568VYM150FHTR
- ROHM 100 V 700 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VAM100TR
