ROHM 200 V 3 A Diode Schottky 3-Pin TO-277A RB058RSM20STL1
- RS Stock No.:
- 780-390
- Mfr. Part No.:
- RB058RSM20STL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€18.48
(exc. VAT)
€22.74
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | €0.924 | €18.48 |
| 100 + | €0.906 | €18.12 |
*price indicative
- RS Stock No.:
- 780-390
- Mfr. Part No.:
- RB058RSM20STL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | RB058 | |
| Diode Configuration | Schottky | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1.1A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Maximum Forward Voltage Vf | 0.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Height | 1.2mm | |
| Width | 4.75mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series RB058 | ||
Diode Configuration Schottky | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1.1A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Maximum Forward Voltage Vf 0.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Height 1.2mm | ||
Width 4.75mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET delivers high-performance rectification for automotive and industrial power management. This robust device is engineered for high-efficiency switching power supplies, ensuring stable operation in demanding thermal environments up to 175°C.
Repetitive Peak reverse voltage of 200 V
Average forward current of 3 A
High thermal stability up to 175°C
Compact TO-277A surface-mount package
Related links
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2SFHTL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BGE2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP
- ROHM 200 V 3 A Diode Fast Recovery Diode 2-Pin DO-214AA RF302LB2STBR1
- ROHM 200 V 3 A Diode Fast Recovery 2-Pin DPAK RF601BM2DTL
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
