Taiwan Semiconductor 100 V 4 A Diode General Purpose 2-Pin DO-214AB S4B

Subtotal (1 pack of 50 units)*

€11.55

(exc. VAT)

€14.20

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,000 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +€0.231€11.55

*price indicative

Packaging Options:
RS Stock No.:
652-6429
Mfr. Part No.:
S4B
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

S4B

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

1.15V

Peak Reverse Recovery Time trr

1.5μs

Maximum Operating Temperature

150°C

Width

6.22mm

Standards/Approvals

No

Height

2.42mm

Length

7.11mm

Automotive Standard

No

Rectifier Diodes, 3A to 4A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy