onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS160T3G
- RS Stock No.:
- 545-2175
- Mfr. Part No.:
- MURS160T3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.40
(exc. VAT)
€0.49
(inc. VAT)
Temporarily out of stock
- 15,184 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.40 |
| 10 - 99 | €0.34 |
| 100 - 499 | €0.29 |
| 500 - 999 | €0.26 |
| 1000 + | €0.24 |
*price indicative
- RS Stock No.:
- 545-2175
- Mfr. Part No.:
- MURS160T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | MURS120T3G | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Width | 3.56mm | |
| Height | 2.13mm | |
| Standards/Approvals | No | |
| Length | 4.32mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series MURS120T3G | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Width 3.56mm | ||
Height 2.13mm | ||
Standards/Approvals No | ||
Length 4.32mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS160T3G
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS260T3G
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AC MURA160T3G
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220AC
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220AC RHRP1560
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC MUR860G
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2R06U
