Infineon 650 V 60 A Diode Switching 3-Pin TO-220 IDP30E65D1XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 500 units)*

€411.00

(exc. VAT)

€505.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
500 - 500€0.822€411.00
1000 - 1000€0.781€390.50
1500 +€0.759€379.50

*price indicative

RS Stock No.:
133-8561
Mfr. Part No.:
IDP30E65D1XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

IDP30E65D1

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

800μA

Maximum Forward Voltage Vf

1.7V

Maximum Operating Temperature

175°C

Height

15.95mm

Width

4.5mm

Standards/Approvals

No

Length

10.2mm

Automotive Standard

No

COO (Country of Origin):
MY

Fast Switching Emitter Controlled Diodes, Infineon


The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz

1.35V temperature-stable forward voltage

Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz

Low reverse recovery charge: forward voltage ratio for BiC performance

Low reverse recovery time

Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology

Qualified according to JEDEC Standard

Good EMI behaviour

Low conduction losses

Easy paralleling

Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy