onsemi 45 V 30 A Diode Schottky 3-Pin D2PAK MBRB2545CTT4G

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
145-3885
Mfr. Part No.:
MBRB2545CTT4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

TO-263

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

25mA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

720mV

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

9.65mm

Height

4.83mm

Length

10.29mm

Automotive Standard

AEC-Q101

RoHS Status: Exempt

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy