onsemi 45 V 30 A Diode Schottky 3-Pin D2PAK MBRB2545CTT4G
- RS Stock No.:
- 773-7724
- Mfr. Part No.:
- MBRB2545CTT4G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.74
(exc. VAT)
€5.84
(inc. VAT)
Supply shortage
- Plus 328 left, shipping from 23 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.37 | €4.74 | - |
| 20 - 198 | €2.045 | €4.09 | 13% |
| 200 + | €1.775 | €3.55 | 25% |
*price indicative
- RS Stock No.:
- 773-7724
- Mfr. Part No.:
- MBRB2545CTT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 25mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 720mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.29mm | |
| Height | 4.83mm | |
| Width | 9.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 25mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 720mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.29mm | ||
Height 4.83mm | ||
Width 9.65mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 45 V 30 A Diode Schottky 3-Pin D2PAK MBRB2545CTT4G
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR
- onsemi 45 V 20 A Diode Switching 3-Pin D2PAK
- onsemi 45 V 10 A Diode Switching 3-Pin D2PAK MBRD1045T4G
- onsemi 45 V 20 A Diode Switching 3-Pin D2PAK MBRB1045T4G
- onsemi 45 V 15 A Diode Switching 3-Pin D2PAK MBRB1545CTT4G
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220AB
