onsemi 80 V 1 A Diode Schottky 2-Pin DO-214AC SS18

Subtotal (1 reel of 7500 units)*

€937.50

(exc. VAT)

€1,155.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
7500 +€0.125€937.50

*price indicative

RS Stock No.:
145-5672
Mfr. Part No.:
SS18
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

80V

Series

SS18

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

850mV

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10mA

Maximum Operating Temperature

125°C

Length

4.75mm

Standards/Approvals

No

Width

2.95mm

Height

2.2mm

Automotive Standard

No

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy