onsemi 800 V 1 A Diode Schottky 2-Pin DO-214AC S1K

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
186-7553
Mfr. Part No.:
S1K
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

1.8ns

Length

4.75mm

Height

2.2mm

Width

2.95mm

Standards/Approvals

No

Automotive Standard

No

In the world of commodity rectifiers, Fairchild Semiconductor’s S1 family of 1 A, P-I-N, SMA rectifiers stand out for their optimized low leakage, low capacitance, and fast response time. This was achieved while maintaining the industry standard VF max of 1.1 V at 1 A and a 30 A surge rating. In today’s world, where system power efficiency is a critical differentiating feature, these advantages can be leveraged to support those higher efficiency goals.

1AIF(AV) Current Rating

Low Leakage: - 1 μA Maximum at 25°C - 50 μA Maximum at 125°C

Fast Response: 1.8 μs (Typical)

30 A Surge Rating

50 to 1000 V Reverse Voltage Ratings

6.6 pF Typical Capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy