STMicroelectronics 80V 20A, Dual Schottky Diode, 3-Pin TO-220ABFP STPS20M80CFP
- RS Stock No.:
- 145-9256
- Mfr. Part No.:
- STPS20M80CFP
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9256
- Mfr. Part No.:
- STPS20M80CFP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 905mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 220A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 905mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 220A | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
- STMicroelectronics 80V 30A 3-Pin TO-220ABFP STPS30SM80CFP
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- STMicroelectronics 80V 10A 3-Pin TO-220ABFP STPS10SM80CFP
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- Vishay 45V 20A 3-Pin TO-220AB VS-20CTQ045-N3
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
- Diodes Inc 100V 20A 3-Pin D2PAK MBRB20100CT
