ROHM 40 V 2 A Diode Schottky 2-Pin SOD-123FL RBS2MM40CTR
- RS Stock No.:
- 146-7907
- Mfr. Part No.:
- RBS2MM40CTR
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€330.00
(exc. VAT)
€420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.11 | €330.00 |
*price indicative
- RS Stock No.:
- 146-7907
- Mfr. Part No.:
- RBS2MM40CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 390mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Peak Reverse Current Ir | 600μA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Height | 900μm | |
| Length | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 390mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Peak Reverse Current Ir 600μA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Height 900μm | ||
Length 2.7mm | ||
Automotive Standard No | ||
Small power mold type (PMDU)
High reliability
Super low VF
Related links
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-123FL RBS2MM40CTR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM40BTFTR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR2MM40CTR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM40BTFTR
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBS1MM40ATR
