onsemi 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16T3G
- RS Stock No.:
- 163-1185
- Mfr. Part No.:
- SS16T3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€530.00
(exc. VAT)
€650.00
(inc. VAT)
In Stock
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.106 | €530.00 |
*price indicative
- RS Stock No.:
- 163-1185
- Mfr. Part No.:
- SS16T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Forward Voltage Vf | 720mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.05mm | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5mA | ||
Maximum Forward Voltage Vf 720mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.05mm | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16T3G
- onsemi 60 V 2.1 A Diode Schottky 2-Pin DO-214AC MBRA160T3G
- onsemi 80 V 1 A Diode Schottky 2-Pin DO-214AC SS18
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC MBRA140T3G
- onsemi 60 V 1 A Diode Schottky 2-Pin DO-41 MBR160RLG
- onsemi 60 V 1 A Diode Schottky 2-Pin DO-41 MBR160G
- onsemi 60 V 1 A Diode Schottky 2-Pin SOD-323HE SS16HE
