onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24T3G

Subtotal (1 reel of 2500 units)*

€377.50

(exc. VAT)

€465.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.151€377.50

*price indicative

RS Stock No.:
163-1187
Mfr. Part No.:
SS24T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SS24

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

5.7mA

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

3.81mm

Height

2.26mm

Length

4.57mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy