onsemi 40 V 2 A Diode Schottky 2-Pin DSN-0603 NSR20F40NXT5G
- RS Stock No.:
- 184-1145
- Mfr. Part No.:
- NSR20F40NXT5G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €17.71 | €0.354 |
| 10 - 19 | €15.26 | €0.305 |
| 20 + | €13.25 | €0.265 |
*price indicative
- RS Stock No.:
- 184-1145
- Mfr. Part No.:
- NSR20F40NXT5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DSN-0603 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 28A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | -15μA | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 800μm | |
| Height | 260μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Width | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DSN-0603 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 28A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir -15μA | ||
Maximum Operating Temperature 150°C | ||
Diameter 800μm | ||
Height 260μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Width 800μm | ||
Automotive Standard No | ||
These Schottky barrier diodes are optimized for low forward voltage drop and low leakage current and are offered in a Chip Scale Package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Very Low Forward Voltage Drop 550 mV @ 2.0 A
Low Reverse Current 15 A @ 10 V VR
2.0 A of Continuous Forward Current
Power Dissipation of 665 mW with Minimum Trace
ESD Rating Human Body Model: Class 3BESD Rating Machine Model: Class C
Very High Switching Speed
These Devices are PbFree, Halogen Free/BFR Free
Applications:
LCD and Keypad Backlighting
Camera Photo Flash
Buck and Boost dcdc Converters
Reverse Voltage and Current Protection
Clamping & Protection
Related links
- onsemi 40 V 2 A Diode Schottky 2-Pin DSN-0603 NSR20F40NXT5G
- Nexperia 40 V 0.71 A Diode Schottky 2-Pin DSN-0603 PMEG4005ESFYL
- onsemi 30 V 2 A Schottky Barrier Diode Schottky 2-Pin DSN-0603 NSR20F30NXT5G
- Nexperia 30 V 500 mA Diode Schottky 2-Pin DSN-0603 PMEG3005AESFYL
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0R1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0H1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0C1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
