STMicroelectronics 600 V 60 A Diode High Voltage 4-Pin TO-3PF STTH60AC06CPF

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€67.68

(exc. VAT)

€83.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 270€2.256€67.68
300 - 720€2.20€66.00
750 +€2.143€64.29

*price indicative

RS Stock No.:
168-5866
Mfr. Part No.:
STTH60AC06CPF
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-3PF

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH60

Diode Configuration

Common Cathode

Rectifier Type

High Voltage

Pin Count

4

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

280A

Peak Reverse Current Ir

400μA

Maximum Forward Voltage Vf

2V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

70ns

Diameter

3.1mm

Length

15.7mm

Height

26.7mm

Width

5.7mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
KR

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy