STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
- RS Stock No.:
- 204-3935
- Mfr. Part No.:
- STTH30RQ06WL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-3935
- Mfr. Part No.:
- STTH30RQ06WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-247 LL | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 80μA | |
| Maximum Forward Voltage Vf | 1.85V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.45mm | |
| Diameter | 3.55mm | |
| Height | 4.85mm | |
| Length | 34mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-247 LL | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 80μA | ||
Maximum Forward Voltage Vf 1.85V | ||
Maximum Operating Temperature 175°C | ||
Width 15.45mm | ||
Diameter 3.55mm | ||
Height 4.85mm | ||
Length 34mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics ultrafast high voltage rectifier has been developed to be used in application requiring a high voltage secondary rectification for LLC full bridge topology. It is also suited for use in switching power supplies, industrial applications, as rectification, freewheeling and clamping diode.
ECOPACK2 compliant
Low reverse current
Low thermal resistance
High junction temperature capability
Ultrafast with soft recovery behaviour
Reduce switching and conduction losses
D²PAK HV creep age distance is 5.38 mm min
Related links
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 80 A Diode High Voltage 2-Pin DO-247 LL STTH60RQ06WL
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247 LL STTH60RQ06CWL
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220 STTH12R06FP
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD STTH3R06
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
