STMicroelectronics 150 V 40 A Diode Schottky 3-Pin TO-220AB STPS40150CT
- RS Stock No.:
- 168-6284
- Mfr. Part No.:
- STPS40150CT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€59.70
(exc. VAT)
€73.45
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €1.194 | €59.70 |
| 500 - 1200 | €1.164 | €58.20 |
| 1250 + | €1.134 | €56.70 |
*price indicative
- RS Stock No.:
- 168-6284
- Mfr. Part No.:
- STPS40150CT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Series | STPS40150C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 8μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Forward Voltage Vf | 0.69V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Series STPS40150C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 8μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Forward Voltage Vf 0.69V | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 9.15mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin TO-220AB STPS40150CT
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin D2PAK STPS40150CG
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin D2PAK STPS20150CG-TR
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS20150CT
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-220AB STPS30150CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS10150CT
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-220AB STPS40L45CT
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-220AB STPS40M100CT
