STMicroelectronics 100 V 30 A Diode Schottky 3-Pin TO-220AB STPS30100ST

Get a bulk buy discount

Add 500 more to save €11.50

View bulk pricing options

Subtotal (1 tube of 50 units)*

€44.60

(exc. VAT)

€54.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 450€0.892€44.60-
500 - 1200€0.869€43.45€11.50
1250 +€0.847€42.35€56.25

*price indicative

RS Stock No.:
168-8925
Mfr. Part No.:
STPS30100ST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

STPS30100ST

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

20mA

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

610mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

8.9mm

Length

10.4mm

Height

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 30A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy