onsemi 1.2 kV 50 A Diode Schottky 3-Pin TO-247 FFSH40120ADN-F085

Subtotal (1 unit)*

€22.67

(exc. VAT)

€27.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.67

*price indicative

Packaging Options:
RS Stock No.:
178-4647
Mfr. Part No.:
FFSH40120ADN-F085
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

50A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Dual Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

400μA

Maximum Forward Voltage Vf

1.75V

Peak Non-Repetitive Forward Surge Current Ifsm

1.19kA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Diameter

6.85mm

Length

15.87mm

Width

4.82mm

Standards/Approvals

No

Height

20.82mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 1200V, D1, TO-247-3L


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.

Max Junction Temperature 175 °C

Positive Temperature Coefficient

No Reverse Recovery / No Forward Recovery

Applications:

Automotive HEV-EV Onboard Chargers

Automotive HEV-EV DC-DC Converters

End Products:

Automotive HEV-EV Onboard Chargers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy