Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-123F PMEG4005EH,115
- RS Stock No.:
- 178-7079
- Mfr. Part No.:
- PMEG4005EH,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€150.00
(exc. VAT)
€180.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.05 | €150.00 |
*price indicative
- RS Stock No.:
- 178-7079
- Mfr. Part No.:
- PMEG4005EH,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | PMEG4005EH | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 470mV | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series PMEG4005EH | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 470mV | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 2.7mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-123F PMEG4005EH,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005AEA,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG4005EJ,115
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123F PMEG3005EH,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-123F BAS40H,115
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0540Z
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 NRVB0540T1G
