onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
- RS Stock No.:
- 186-7822
- Mfr. Part No.:
- MURF1560G
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€21.61
(exc. VAT)
€26.58
(inc. VAT)
Limited stock
- 80 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €2.161 | €21.61 |
*price indicative
- RS Stock No.:
- 186-7822
- Mfr. Part No.:
- MURF1560G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Width | 4.7mm | |
| Height | 15.88mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Width 4.7mm | ||
Height 15.88mm | ||
Automotive Standard AEC-Q101 | ||
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 35 and 60 Nanosecond Recovery Time
175 C Operating Junction Temperature
High Voltage Capability to 600 Volts
Low Forward Drop
Low Leakage Specified @ 150 C Case Temperature
Current Derating Specified @ Both Case and Ambient Temperatures
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
PPAP capable
SUR8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
End Products
ATX Power Supply
Flat Panel Display
Server
Note Book Adapter
Applications
SMPS: DCM CRM PFC
Related links
- onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
- ROHM 600 V 15 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL15TJ6SFHGC9
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC VS-ETL1506-M3
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4005
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 RGP10J
- STMicroelectronics 200 V 15 A Diode Fast Recovery 2-Pin TO-220 STTH1502FP
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220AC RHRP1560
