onsemi 100 V 200 mA Diode Switching 6-Pin SOT-563 BAS16DXV6T1G

Subtotal (1 reel of 4000 units)*

€256.00

(exc. VAT)

€316.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.064€256.00

*price indicative

RS Stock No.:
186-7461
Mfr. Part No.:
BAS16DXV6T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOT-563

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Dual

Series

BAS16

Rectifier Type

Switching

Pin Count

6

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Peak Reverse Recovery Time trr

6ns

Maximum Operating Temperature

150°C

Height

600μm

Length

1.7mm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

AEC-Q101

Dual switching diode in the SOT-563 package.

Lead Finish: 100% Matte Sn (Tin)

Qualified Reflow Temperature: 260°C

Extremely Small SOD-523 Package

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Applications

High-Speed Switching Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy