STMicroelectronics 200 V 15 A Diode Fast Recovery 2-Pin TO-220 STTH1502FP
- RS Stock No.:
- 189-4004
- Mfr. Part No.:
- STTH1502FP
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€31.10
(exc. VAT)
€38.25
(inc. VAT)
- 950 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.622 | €31.10 |
| 500 - 1200 | €0.606 | €30.30 |
| 1250 + | €0.591 | €29.55 |
*price indicative
- RS Stock No.:
- 189-4004
- Mfr. Part No.:
- STTH1502FP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH1502 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 36ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Diameter | 3.75mm | |
| Height | 16.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH1502 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 36ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Diameter 3.75mm | ||
Height 16.4mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 200 V 15 A Diode Fast Recovery 2-Pin TO-220 STTH1502FP
- STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD-123
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA
- STMicroelectronics 200 V 1.5 A Diode Fast Recovery 2-Pin DO-214AA
- STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD-123 STTH1R02ZF
- STMicroelectronics 200 V 1.5 A Diode Fast Recovery 2-Pin DO-214AA STTH1R02U
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA STTH4R02UY
- onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
