onsemi 600 V 8 A Diode Fast Recovery 3-Pin TO-220 MURH860CTG
- RS Stock No.:
- 186-7516
- Mfr. Part No.:
- MURH860CTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €33.80
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€67.15
(exc. VAT)
€82.60
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 06 January 2027
- Plus 150 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.343 | €67.15 | - |
| 100 - 200 | €1.005 | €50.25 | €33.80 |
| 250 - 450 | €0.996 | €49.80 | €86.75 |
| 500 - 950 | €0.862 | €43.10 | €240.50 |
| 1000 + | €0.84 | €42.00 | €503.00 |
*price indicative
- RS Stock No.:
- 186-7516
- Mfr. Part No.:
- MURH860CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 2.8V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.75mm | |
| Length | 10.53mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 2.8V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Height 15.75mm | ||
Length 10.53mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 35 Nanosecond Recovery Times
175 C Operating Junction Temperature
Popular TO-220 Package
@ 1/8"
High Temperature Glass Passivated Junction
High Voltage Capability to 600 Volts
Low Leakage Specified @ 150 C Case Temperature
Current Derating @ Both Case and Ambient Temperatures
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped 50 units per plastic tube
Marking: UH860
Related links
- onsemi 600 V 8 A Diode Fast Recovery 3-Pin TO-220 MURH860CTG
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4005
- onsemi 600 V 4 A Diode Fast Recovery 3-Pin DPAK FFD04H60S
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220FP MURF860G
- onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 RGP10J
- ROHM 600 V 10 A Diode Fast Recovery 3-Pin TO-220 RF1005TF6S
