onsemi 600 V 8 A Diode Fast Recovery 3-Pin TO-220 MURH860CTG

Subtotal (1 pack of 10 units)*

€8.41

(exc. VAT)

€10.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 06 January 2027
  • Plus 150 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.841€8.41

*price indicative

Packaging Options:
RS Stock No.:
186-7583
Mfr. Part No.:
MURH860CTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

600V

Rectifier Type

Fast Recovery

Pin Count

3

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

2.8V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

35ns

Height

15.75mm

Length

10.53mm

Width

4.83mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Ultrafast 35 Nanosecond Recovery Times

175 C Operating Junction Temperature

Popular TO-220 Package

@ 1/8"

High Temperature Glass Passivated Junction

High Voltage Capability to 600 Volts

Low Leakage Specified @ 150 C Case Temperature

Current Derating @ Both Case and Ambient Temperatures

Mechanical Characteristics:

Case: Epoxy, Molded

Weight: 1.9 grams (approximately)

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds

Shipped 50 units per plastic tube

Marking: UH860

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy