onsemi 150 V 1 A Diode Schottky 2-Pin SOD-123FA S115FA

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.55

(exc. VAT)

€10.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 13 January 2027
  • Plus 6,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.342€8.55-
100 - 225€0.294€7.3514%
250 - 475€0.255€6.3825%
500 - 975€0.224€5.6034%
1000 +€0.204€5.1040%

*price indicative

Packaging Options:
RS Stock No.:
186-7772
Mfr. Part No.:
S115FA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123FA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Recovery Time trr

8.3ns

Maximum Operating Temperature

150°C

Length

2.9mm

Height

1.43mm

Width

1.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

S115FA: 1 A, 150 V Surface Mount Schottky Barrier Rectifiers

Low Power Loss, High Efficiency

Guard Ring for Overvoltage Protection

High Surge Current Capability

Green Molding Compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy