STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR
- RS Stock No.:
- 189-3984
- Mfr. Part No.:
- STPS30L45CG-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€684.00
(exc. VAT)
€841.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.684 | €684.00 | - |
| 2000 + | €0.675 | €675.00 | 1% |
*price indicative
- RS Stock No.:
- 189-3984
- Mfr. Part No.:
- STPS30L45CG-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | STPS30L45C | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 740mV | |
| Peak Reverse Current Ir | 200mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.35mm | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Length | 10.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series STPS30L45C | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 740mV | ||
Peak Reverse Current Ir 200mA | ||
Maximum Operating Temperature 150°C | ||
Height 4.35mm | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Length 10.55mm | ||
Automotive Standard No | ||
Dual center tap Schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters. Packaged in TO-247, TO-220AB, TO-220FPAB, D2PAK and I2PAK this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
low forward voltage drop meaning very small conduction losses
low switching losses allowing high frequency operation
low thermal resistance
insulated package TO-220FPAB:
insulating voltage = 2000 V DC
capacitance = 45 pF
Related links
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK STPS40L45CG-TR
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK STPS2045CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin I2PAK (TO-262)
- onsemi 45 V 30 A Diode Schottky 3-Pin D2PAK MBRB2545CTT4G
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin I2PAK (TO-262) FERD30M45CR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB STPS3045CT
