STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L60UY
- RS Stock No.:
- 189-4441
- Mfr. Part No.:
- STPS3L60UY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.98
(exc. VAT)
€8.58
(inc. VAT)
In Stock
- Plus 16,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.279 | €6.98 |
| 250 - 1225 | €0.227 | €5.68 |
| 1250 - 2475 | €0.173 | €4.33 |
| 2500 + | €0.154 | €3.85 |
*price indicative
- RS Stock No.:
- 189-4441
- Mfr. Part No.:
- STPS3L60UY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 30mA | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Width 3.95mm | ||
Automotive Standard AEC-Q101 | ||
Surface mount power Schottky rectifier suited for high frequency DC to DC converters. Packaged in SMB, this device is intended for use in low voltage, high frequency inverters and small battery chargers and for applications where there are space constraints.
Negligible switching losses
Low forward voltage drop
Related links
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L60UY
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS5L60SY
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L60U
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AA STPS160U
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AB
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-15
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AB STPS3L60S
