STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC STTH1R04A
- RS Stock No.:
- 189-4007
- Mfr. Part No.:
- STTH1R04A
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€475.00
(exc. VAT)
€585.00
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | €0.095 | €475.00 |
| 25000 + | €0.083 | €415.00 |
*price indicative
- RS Stock No.:
- 189-4007
- Mfr. Part No.:
- STTH1R04A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | STTH1R04 | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.15A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Length | 4.6mm | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS | |
| Diameter | 2.95mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series STTH1R04 | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.15A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Length 4.6mm | ||
Width 2.9mm | ||
Standards/Approvals RoHS | ||
Diameter 2.95mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC STTH1R04A
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AA STTH1R04U
- Bourns 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC CD214A-RS1G
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- DiodesZetex 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1G-13-F
- STMicroelectronics 400 V 3 A Diode Fast Recovery 2-Pin DO-214AA
- HY Electronic Corp 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- STMicroelectronics 400 V 3 A Diode Fast Recovery 2-Pin DO-214AA STTH3R04U
