STMicroelectronics 600 V 80 A Diode High Voltage 2-Pin DO-247 LL STTH60RQ06WL
- RS Stock No.:
- 204-3941
- Mfr. Part No.:
- STTH60RQ06WL
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.80
(exc. VAT)
€28.05
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €4.56 | €22.80 | - |
| 50 - 120 | €4.10 | €20.50 | 10% |
| 125 + | €3.36 | €16.80 | 26% |
*price indicative
- RS Stock No.:
- 204-3941
- Mfr. Part No.:
- STTH60RQ06WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-247 LL | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Forward Voltage Vf | 1.85V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 425A | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.49mm | |
| Length | 40.6mm | |
| Height | 4.7mm | |
| Diameter | 3.56mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-247 LL | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 160μA | ||
Maximum Forward Voltage Vf 1.85V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 425A | ||
Maximum Operating Temperature 175°C | ||
Width 15.49mm | ||
Length 40.6mm | ||
Height 4.7mm | ||
Diameter 3.56mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics ultrafast high voltage rectifier has been developed for applications requiring a high-voltage (HV) capability such as in secondary rectification in HV LLC full bridge topology or in high voltage boost function. It is ideal for switching power supplies and industrial applications, as rectification function, or even freewheeling and clamping diode.
High junction temperature capability
Ultrafast with soft recovery behaviour
Low reverse current
Low thermal resistance
Reduced switching and conduction losses
ECOPACK2 compliant component
Related links
- STMicroelectronics 600 V 80 A Diode High Voltage 2-Pin DO-247 LL STTH60RQ06WL
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247 LL STTH60RQ06CWL
- STMicroelectronics 1 kV 60 A Diode High Voltage 2-Pin DO-247 STTH6010W
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06G-TR
