STMicroelectronics 1.2 kV 20 A Diode 2-Pin D2PAK STPSC20H12G-TR
- RS Stock No.:
- 201-0893
- Mfr. Part No.:
- STPSC20H12G-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0893
- Mfr. Part No.:
- STPSC20H12G-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Peak Reverse Current Ir | 60μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.95mm | |
| Standards/Approvals | RoHS | |
| Width | 10.58mm | |
| Height | 4.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Peak Reverse Current Ir 60μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.25V | ||
Maximum Operating Temperature 175°C | ||
Length 15.95mm | ||
Standards/Approvals RoHS | ||
Width 10.58mm | ||
Height 4.3mm | ||
Automotive Standard No | ||
The STMicroelectronics 1200V power schottky silicon carbide diode is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. This rectifier will enhance the performance of the targeted application. Its Its high forward surge capability.
No or negligible reverse recovery
Switching behaviour independent of temperature
Robust high voltage periphery
Low VF
Related links
- STMicroelectronics 1.2 kV 20 A Diode 2-Pin D2PAK STPSC20H12G-TR
- STMicroelectronics 1.2 kV 20 A Diode 3-Pin D2PAK STPSC20H12G2-TR
- STMicroelectronics 1.2 kV 10 A Diode 2-Pin D2PAK STPSC10H12G2Y-TR
- STMicroelectronics 1.2 kV 10 A Diode 2-Pin D2PAK STPSC10H12G2-TR
- STMicroelectronics 1.2 kV 10 A Diode Schottky 3-Pin D2PAK STPSC10H12GY-TR
- STMicroelectronics 1.2 kV 15 A Diode 2-Pin DPAK HV STPSC15H12G2-TR
- STMicroelectronics 1.2 kV 15 A Diode 2-Pin DPAK HV STPSC15H12G2Y-TR
- STMicroelectronics 1.2 kV 20 A Diode Schottky 3-Pin TO-247 LL STPSC40H12CWL
