STMicroelectronics 40 V 2 A Diode 2-Pin STPS2L40AFN
- RS Stock No.:
- 203-3473
- Mfr. Part No.:
- STPS2L40AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3473
- Mfr. Part No.:
- STPS2L40AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
The STMicroelectronics single Schottky rectifier suited to Switched Mode power supplies and high frequency DC to DC converters, freewheel diode and integrated circuit latch up protection. It is packaged in SMB, and low profile SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Very small conduction losses with low forward voltage drop
Negligible switching losses and avalanche capability specified
Surface mount miniature package
Related links
- STMicroelectronics 40 V 2 A Diode 2-Pin STPS2L40AFN
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L40ZFY
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SMA STPS2L40AF
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA STPS2L40U
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF
