STMicroelectronics 60 V 2 A Diode 2-Pin STPS2L60AFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-3474
Mfr. Part No.:
STPS2L60AFN
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Pin Count

2

The STMicroelectronics power Schottky rectifier is Ideal for switch mode power supplies and high frequency converters. It is packaged in SMA, SMA Flat Notch, axial and SMB Flat, the STPS2L60 is optimized for use in low voltage, high frequency inverters and small battery chargers.

Negligible switching losses

Low forward voltage drop for higher efficiency and extended battery life

Surface mount miniature package

Avalanche rated

ECOPACK2 compliant component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy