STMicroelectronics 60 V 2 A Diode 2-Pin STPS2L60AFN
- RS Stock No.:
- 203-3475
- Mfr. Part No.:
- STPS2L60AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3475
- Mfr. Part No.:
- STPS2L60AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
The STMicroelectronics power Schottky rectifier is Ideal for switch mode power supplies and high frequency converters. It is packaged in SMA, SMA Flat Notch, axial and SMB Flat, the STPS2L60 is optimized for use in low voltage, high frequency inverters and small battery chargers.
Negligible switching losses
Low forward voltage drop for higher efficiency and extended battery life
Surface mount miniature package
Avalanche rated
ECOPACK2 compliant component
Related links
- STMicroelectronics 60 V 2 A Diode 2-Pin STPS2L60AFN
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-214AC STPS2L60A
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-41 STPS2L60
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L60ZFY
- STMicroelectronics 60 V 5 A Diode Schottky 2-Pin DO-201AD
