STMicroelectronics 40 V 3 A Diode 2-Pin STPS340AFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-3481
Mfr. Part No.:
STPS340AFN
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Peak Reverse Repetitive Voltage (Vrrm)

40 V

Maximum Continuous Forward Current (If)

3 A

Product Type

Diode

Pin Count

2

Diode Configuration

Single

Mount Type

Surface

The STMicroelectronics single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. It is packaged in SMA Flat Notch, SMB, SMB Flat, SMC and DPAK, the STPS340 is Ideal for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Very small conduction losses

Negligible switching losses

Low forward voltage drop

Low thermal resistance

Extremely fast switching

Surface mount package

Avalanche rated

ECOPACK2 component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy