STMicroelectronics 40 V 3 A Diode 2-Pin STPS340AFN
- RS Stock No.:
- 203-3482
- Mfr. Part No.:
- STPS340AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3482
- Mfr. Part No.:
- STPS340AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 40 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Pin Count | 2 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 40 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Pin Count 2 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
The STMicroelectronics single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. It is packaged in SMA Flat Notch, SMB, SMB Flat, SMC and DPAK, the STPS340 is Ideal for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Very small conduction losses
Negligible switching losses
Low forward voltage drop
Low thermal resistance
Extremely fast switching
Surface mount package
Avalanche rated
ECOPACK2 component
Related links
- STMicroelectronics 40 V 3 A Diode 2-Pin STPS340AFN
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RL
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin SMB STPS3L40UF
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB STPS3L40S
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB STPS340S
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822
